| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-8 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 379708-000 |
| SKU: | RYCSTD02Y-8 |
STD02Y-8
Specifications
Detailed Description
Easily identify cables with our STD02Y-8 marker, designed for efficient labeling in various industries. Featuring a vibrant yellow hue with a bold black "8" legend, this Snap-On marker ensures clear visibility and organization. Crafted from durable polyoxymethylene, it offers long-lasting performance, while its straight cut and compatibility with cable diameters ranging from .055 to .071 inches make installation a breeze. RoHS compliant and part of the Agastat 7000 series, this marker guarantees quality and reliability. Perfect for use in wire and cable management, its convenience and efficiency make it a must-have in any workplace.

