| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-9 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 005930-000 |
| SKU: | RYCSTD02Y-9 |
STD02Y-9
Specifications
Detailed Description
Easily identify your cables with our STD02Y-9 marker in vibrant yellow. Part of the Agastat 7000 series, this Snap-On marker is crafted from durable polyoxymethylene and features a straight cut for effortless application. The black legend "9" stands out clearly for quick and efficient cable organization. Suitable for cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm), this marker is a must-have for any labeling project. Ensure compliance with high-quality standards and streamline your workflow with this essential accessory.

