STD02Y-C

Heilind Number:RYCSTD02Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-C
ECAD Model:
3D Model

Description:

STD02Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-C
Color:Yellow
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:7-1768041-3
SKU:RYCSTD02Y-C

Detailed Description

Enhance cable identification with our Agastat 7000 series Snap-On marker in vibrant yellow. Designed for effortless installation, this Polyoxymethylene marker features a straight cut for a clean finish. The black legend "C" stands out against the bright background, ensuring clear labeling. Compliant with RoHS regulations, it offers durability and eco-friendliness. Suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), this marker is a versatile solution for various applications. Perfect for organizing and labeling wires effectively, it belongs to our extensive range of Label & Identification Products. Upgrade your cable management with this high-quality marker.