""push_on_clip_on_markers_and_sleeves""

Heilind Number:RYCSTD02Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""push_on_clip_on_markers_and_sleeves""
ECAD Model:
3D Model

Description:

STD02Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"push_on_clip_on_markers_and_sleeves\"\"
Color:Yellow
Legend:D
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:7-1768041-5
SKU:RYCSTD02Y-D

Detailed Description

Enhance cable identification with our STD02Y-D marker, designed for effortless installation and durable performance. Compliant with RoHS standards, this yellow marker features a distinctive black legend, ensuring clear and long-lasting labeling. Crafted from high-quality Polyoxymethylene, it guarantees reliability in diverse environments. With a straight cut for easy application, it suits cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Part of the Agastat 7000 series, it offers seamless compatibility and is ideal for various labeling applications in the Label & Identification Products,Push-On, Clip-On Markers & Sleeves,Wire & Cable Markers, Cards, & Sleeves category. Elevate your cable management with this Snap-On marker, combining practicality and efficiency.