STD02Y-EARTH

Heilind Number:RYCSTD02Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-EARTH
ECAD Model:
3D Model

Description:

STD02Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-EARTH
Color:Yellow
Legend:Earth
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:7-1768041-9
SKU:RYCSTD02Y-EARTH

Detailed Description

Enhance cable organization with our STD02Y-EARTH Snap-On marker sleeve from the Agastat 7000 series. Designed for efficiency, this yellow sleeve is crafted from durable polyoxymethylene, featuring a straight cut for seamless application. Its black "Earth" legend ensures clear identification, while its compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) offers versatility. Perfect for labeling and organizing wires, this marker sleeve is a reliable solution for various applications in the field of Label & Identification Products. Upgrade your cable management system with this essential component.