| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-G |
| Color: | Yellow |
| Legend: | G |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 8-1768041-3 |
| SKU: | RYCSTD02Y-G |
STD02Y-G
| Heilind Number: | RYCSTD02Y-G |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-G |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker in vibrant Yellow. Designed for quick and convenient identification, this RoHS-compliant marker features durable Polyoxymethylene construction and a straight-cut design for easy application. The black G legend adds clarity to labeling, while its compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) ensures versatile use. Perfect for wire and cable marking, this high-quality product is a must-have in any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

