STD02Y-J

Heilind Number:RYCSTD02Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-J
ECAD Model:
3D Model

Description:

STD02Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-J
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:8-1768041-8
SKU:RYCSTD02Y-J

Detailed Description

Enhance cable identification with our STD02Y-J marker, designed for efficiency and durability in labeling applications. Crafted from high-quality yellow Polyoxymethylene, this snap-on marker features a straight cut for easy installation. The black J legend ensures clear and lasting visibility, meeting the standards of the Agastat 7000 series. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers a versatile solution for organizing and identifying wires. Perfect for various industries, including telecommunications, automotive, and electronics, this marker is a reliable choice for streamlining your labeling process. Trust in its quality and performance for all your wire and cable marking needs.