STD02Y-L

Heilind Number:RYCSTD02Y-L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-L
ECAD Model:
3D Model

Description:

STD02Y-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-L
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:9-1768041-1
SKU:RYCSTD02Y-L

Detailed Description

Enhance cable identification with our STD02Y-L Snap-On marker in a vibrant Yellow hue. Compliant with RoHS standards, this marker ensures environmentally friendly labeling. Designed for the Agastat 7000 series, it offers durability with Polyoxymethylene construction. The straight-cut design and Black legend provide clear marking, while the wide compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) makes it versatile for various applications. Perfect for organizing cables in industrial settings, this marker is a reliable choice in the Label & Identification Products category.