STD02Y-M

Heilind Number:RYCSTD02Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-M
ECAD Model:
3D Model

Description:

STD02Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-M
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:9-1768041-3
SKU:RYCSTD02Y-M

Detailed Description

Enhance cable organization with our STD02Y-M Snap-On Marker, designed for quick and efficient identification in busy environments. Featuring a vibrant yellow color with a bold black legend "M," this marker is part of the Agastat 7000 series, renowned for its high quality and durability. Crafted from Polyoxymethylene, it offers reliable performance, even in demanding conditions. With a straight marker cut and compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it ensures a secure fit on a variety of wires. Perfect for labeling and identifying cables in industrial settings, this marker is a must-have for efficient cable management.