STD02Y-MINUS

Heilind Number:RYCSTD02Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-MINUS
ECAD Model:
3D Model

Description:

STD02Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-MINUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:9-1768041-4
SKU:RYCSTD02Y-MINUS

Detailed Description

Enhance cable identification with our STD02Y-MINUS Snap-On marker from the Agastat 7000 series. Designed for effortless application, this yellow marker is crafted from durable polyoxymethylene for long-lasting performance. The straight-cut design ensures a secure fit on cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. With its black legend, it offers clear and concise labeling. Compliant with RoHS standards, it's an eco-friendly choice for your labeling needs. Perfect for a variety of applications, from industrial to residential, this marker is a reliable solution for organizing and identifying cables with ease. Elevate your labeling process with our high-quality Snap-On marker.