STD02Y-P

Heilind Number:RYCSTD02Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-P
ECAD Model:
3D Model

Description:

STD02Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-P
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:9-1768041-8
SKU:RYCSTD02Y-P

Detailed Description

Easily identify cables with our STD02Y-P marker in vibrant yellow. Designed for quick installation, this Snap-On marker from the Agastat 7000 series features a straight cut for seamless application. Made of durable Polyoxymethylene, it ensures long-lasting performance in various environments. The black P legend stands out clearly against the yellow background, providing unmistakable labeling. Suitable for cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers a versatile solution for organizing and labeling wires. Ideal for use in industrial settings, this marker is a must-have for efficient cable management.