| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-PLUS |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768041-9 |
| SKU: | RYCSTD02Y-PLUS |
STD02Y-PLUS
| Heilind Number: | RYCSTD02Y-PLUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-PLUS |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with these yellow Snap-On markers from the Agastat 7000 series. Designed for efficiency, these markers are RoHS compliant and made of durable Polyoxymethylene. The straight-cut design ensures a secure fit on cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Featuring a black "+", the legend stands out clearly for quick identification. Perfect for labeling and organizing cables in various applications, these markers are a must-have for any workspace.

