STD02Y-S

Heilind Number:RYCSTD02Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-S
ECAD Model:
3D Model

Description:

STD02Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-S
Color:Yellow
Legend:S
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:1768042-4
SKU:RYCSTD02Y-S

Detailed Description

Easily identify your cables with our STD02Y-S marker in vibrant yellow. Part of the Agastat 7000 series, this snap-on label is crafted from durable polyoxymethylene, ensuring long-lasting performance. Featuring a straight-cut design with a black legend "S," it offers clear and professional cable identification. Suitable for cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8mm), it provides a secure fit. Perfect for organizing and labeling wires in various applications, this marker is a must-have for efficient cable management.