STD02Y-SLASH

Heilind Number:RYCSTD02Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-SLASH
ECAD Model:
3D Model

Description:

STD02Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-SLASH
Color:Yellow
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:1768042-5
SKU:RYCSTD02Y-SLASH

Detailed Description

Easily identify and organize cables with our STD02Y-SLASH marker sleeves. Designed for efficient labeling, these yellow sleeves feature a black slash legend for clear visibility. Made of durable polyoxymethylene, they ensure long-lasting performance. The straight-cut design allows for easy application on cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Part of the Agastat 7000 series, these snap-on sleeves are a must-have for any cable management setup. Stay compliant with RoHS regulations while streamlining your labeling process with these high-quality markers. Perfect for use in various industries, from electronics to telecommunications.