STD02Y-T

Heilind Number:RYCSTD02Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-T
ECAD Model:
3D Model

Description:

STD02Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-T
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:1768042-6
SKU:RYCSTD02Y-T

Detailed Description

Enhance cable identification with our STD02Y-T marker, part of the Agastat 7000 series. Designed for efficient labeling, this snap-on marker in vibrant Yellow features a sleek black T legend, ensuring clear visibility. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance. With a straight cut for easy installation, it accommodates cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). Ideal for organizing and labeling wires and cables, this marker is a must-have in any professional setting. Upgrade your labeling system with this high-quality accessory from our Label & Identification Products collection.