| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-U |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 1768042-7 |
| SKU: | RYCSTD02Y-U |
STD02Y-U
| Heilind Number: | RYCSTD02Y-U |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-U |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD02Y-U Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this durable marker is crafted from Polyoxymethylene, ensuring long-lasting performance. The straight-cut design and black legend make for clear and professional labeling. Compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, it offers versatile application. Perfect for wire and cable marking, this essential tool falls under our Label & Identification Products category, providing efficient organization solutions. Elevate your cable management with the STD02Y-U marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

