| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-V |
| Color: | Yellow |
| Legend: | V |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 1768042-8 |
| SKU: | RYCSTD02Y-V |
STD02Y-V
| Heilind Number: | RYCSTD02Y-V |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-V |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Yellow Snap-On Marker from the Agastat 7000 series. Made of durable Polyoxymethylene, this marker ensures long-lasting performance in any environment. Featuring a straight marker cut and black legend, it offers clear and professional cable identification. With a compatible cable diameter range of .055 to .071 inches (1.4 to 1.8 mm), it's suitable for a variety of applications. Perfect for labeling and organizing wires and cables, this marker is an essential tool for efficient and systematic cable management. Elevate your labeling game with our high-quality Push-On Marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

