| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-W |
| Color: | Yellow |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 1768042-9 |
| SKU: | RYCSTD02Y-W |
STD02Y-W
| Heilind Number: | RYCSTD02Y-W |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-W |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our STD02Y-W Snap-On marker. Designed for quick and hassle-free application, this yellow marker features a straight cut for a clean finish. Its durable polyoxymethylene construction ensures long-lasting performance, while the black legend "W" provides clear labeling. Part of the Agastat 7000 series, this marker is compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Perfect for labeling wires and cables in various settings, this marker is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

