STD02Y-Y

Heilind Number:RYCSTD02Y-Y
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-Y
ECAD Model:
3D Model

Description:

STD02Y-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-Y
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:1-1768042-1
SKU:RYCSTD02Y-Y

Detailed Description

Enhance the organization and identification of cables with our STD02Y-Y Snap-On marker in vibrant yellow. Designed for easy application, this marker is compatible with cables ranging from .055 to .071 inches in diameter, providing a secure fit. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "Y" stands out against the yellow background, offering clear and concise labeling. Straight marker cut for convenient installation. Part of the Agastat 7000 series, it guarantees compatibility and reliability. Perfect for labeling tasks in industrial settings, this marker is a valuable addition to our range of Label & Identification Products. Elevate your cable management system with this high-quality solution.