| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-Z |
| Color: | Yellow |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 1-1768042-2 |
| SKU: | RYCSTD02Y-Z |
STD02Y-Z
| Heilind Number: | RYCSTD02Y-Z |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD02Y-Z |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD02Y-Z Snap-On marker in Yellow from the Agastat 7000 series. Made of durable Polyoxymethylene, this marker ensures long-lasting performance. Featuring a Straight marker cut and Black legend, it offers clear and professional cable labeling. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it provides a secure fit. Perfect for various labeling needs, this marker is a must-have for efficient cable management.

