| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-0 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 321874-000 |
| SKU: | RYCSTD03W-0 |
STD03W-0
Specifications
Detailed Description
Easily identify and organize cables with our STD03W-0 Snap-On Cable Marker. Designed for efficient cable management, this white marker is RoHS compliant and features a straight marker cut for a clean and precise fit. Part of the Agastat 7000 series, it is made of durable Polyoxymethylene with a black legend for clear labeling. Suitable for cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm), this versatile marker is an essential tool for any labeling project. Perfect for use in various industries, it is a reliable solution for all your wire and cable marking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

