| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-1 |
| Color: | White |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 496764-000 |
| SKU: | RYCSTD03W-1 |
STD03W-1
Specifications
Detailed Description
Easily identify cables with our STD03W-1 marker in sleek white. Compliant with RoHS standards, this snap-on label is perfect for organizing wires in any setting. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight cut design and black legend offer a clear and professional look. Compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it's versatile for various applications. Part of the Agastat 7000 series, it guarantees quality and reliability. Ideal for use in label and identification products, this marker is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

