| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-2 |
| Color: | White |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 369880-000 |
| SKU: | RYCSTD03W-2 |
STD03W-2
Specifications
Detailed Description
Enhance cable identification with our Snap-On Wire Marker, perfect for efficient organization in any setting. Designed for quick application, this marker features a durable Polyoxymethylene construction in a crisp White hue, with a sleek Black legend for clear visibility. Compliant with RoHS standards, it ensures environmental responsibility. The Straight marker cut accommodates cables ranging from .075 to .102 inches in diameter, making it versatile for various applications. Part of the Agastat 7000 series, it guarantees quality and reliability. Upgrade your labeling system with this essential component in our extensive range of Label & Identification Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

