| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-3 |
| Color: | White |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 434716-000 |
| SKU: | RYCSTD03W-3 |
STD03W-3
Specifications
Detailed Description
Enhance cable identification with our STD03W-3 Snap-On Marker in sleek white. RoHS compliant and crafted from durable Polyoxymethylene, this essential accessory features a bold black legend "3" for clear labeling. Designed for Agastat 7000 series cables, it offers a secure fit with a straight marker cut. Compatible with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter, it ensures seamless organization in any setting. Perfect for labeling applications in various industries, this Clip-On Marker is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

