STD03W-4

Heilind Number:RYCSTD03W-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-4
Color:White
Legend:4
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:092790-000
SKU:RYCSTD03W-4

Detailed Description

Enhance cable organization with our Snap-On Marker in White. Engineered for optimal functionality, this marker is designed for quick and easy installation, featuring a straight marker cut for seamless application. Compliant with RoHS standards, it ensures environmental responsibility while offering high durability with Polyoxymethylene construction. The black legend '4' provides clear identification, making it ideal for the Agastat 7000 series. Compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers versatility for various applications. Perfect for labeling and organizing wires and cables, it belongs to our wide range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves. Elevate your cable management system with this essential accessory.