| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-5 |
| Color: | White |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 403072-000 |
| SKU: | RYCSTD03W-5 |
STD03W-5
Specifications
Detailed Description
Enhance cable organization with our STD03W-5 wire marker, a durable and efficient solution for labeling. RoHS compliant and crafted from high-quality Polyoxymethylene, this Snap-On marker in sleek white offers lasting performance. The crisp black legend "5" ensures clear identification, while its straight-cut design guarantees easy application. Part of the Agastat 7000 series, it seamlessly integrates into various cable management systems. Suitable for cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it provides versatile usage. Ideal for a range of industries, this marker is a must-have for maintaining efficient and organized wiring systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

