| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-6 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 571230-000 |
| SKU: | RYCSTD03W-6 |
STD03W-6
Specifications
Detailed Description
Enhance cable organization with our STD03W-6 Snap-On Marker, a white Polyoxymethylene sleeve designed for Agastat 7000 series cables. Featuring a straight cut for easy installation, this marker ensures clear identification with its black legend '6'. RoHS compliant and compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers durable and reliable labeling for various applications. Perfect for efficient cable management in industrial and commercial settings, this marker is an essential tool in maintaining organization and safety.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

