| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-8 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 446638-000 |
| SKU: | RYCSTD03W-8 |
STD03W-8
Specifications
Detailed Description
Enhance cable organization with these white Snap-On markers, designed for seamless identification and compliance with RoHS standards. Featuring the number "8" in bold black lettering, they are a part of the Agastat 7000 series, known for durable performance. Crafted from Polyoxymethylene, these markers ensure longevity and reliability in various environments. With a straight marker cut, they offer easy application on cables within the .075 - .102 inch (.1.9 - 2.6 mm) diameter range. Perfect for professional labeling needs, these markers are a must-have in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

