| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-9 |
| Color: | White |
| Legend: | 9 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 070440-000 |
| SKU: | RYCSTD03W-9 |
STD03W-9
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, part of the Agastat 7000 series. Designed for quick and easy installation, this marker features a straight cut for seamless application on cables with diameters ranging from .075 to .102 inches (.19 to 2.6 mm). Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "9" stands out prominently for clear identification. Compliant with RoHS standards, this marker is an eco-friendly choice for labeling and organizing wires. Perfect for use in industrial settings, it is an essential tool for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

