STD03W-A

Heilind Number:RYCSTD03W-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-A
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:167476-000
SKU:RYCSTD03W-A

Detailed Description

Enhance cable identification with the Agastat 7000 series Snap-On marker STD03W-A. Designed for efficiency and convenience, this sleek white marker features a durable polyoxymethylene construction and straight-cut design. With a black legend "A" for clear labeling, it ensures easy recognition in any application. RoHS compliant and suitable for cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it meets industry standards for quality and performance. Ideal for use in various settings, from industrial to residential, this marker is a reliable solution for organizing and managing cables effectively. Upgrade your labeling system with the Agastat 7000 series Snap-On marker STD03W-A.