STD03W-AC

Heilind Number:RYCSTD03W-AC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-AC
ECAD Model:
3D Model

Description:

STD03W-AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-AC
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:1-1768042-8
SKU:RYCSTD03W-AC

Detailed Description

Enhance cable organization with our STD03W-AC marker, a versatile accessory from the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this Snap-On marker features a Chevron cut for easy installation on cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm). Ensuring compliance with RoHS standards, it combines functionality with eco-friendliness. The black legend color stands out against the white background for clear identification. Perfect for a variety of industries, this marker is a must-have for efficient cable management.