| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-B |
| Color: | White |
| Legend: | B |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 213166-000 |
| SKU: | RYCSTD03W-B |
STD03W-B
Specifications
Detailed Description
Enhance cable organization with our STD03W-B marker, designed for efficient labeling in various applications. Compliant with RoHS standards, this white marker features a black legend "B" for clear identification. Part of the Agastat 7000 series, it ensures reliable performance, thanks to its durable polyoxymethylene construction. The straight marker cut and snap-on design offer hassle-free installation on cables with diameters ranging from .075 to .102 inches (1.9-2.6 mm). Perfect for wire and cable marking, this product is a must-have in any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

