STD03W-BLANK

Heilind Number:RYCSTD03W-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-BLANK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-BLANK
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:2-1768042-0
SKU:RYCSTD03W-BLANK

Detailed Description

Easily identify and organize cables with our Snap-On Marker, compatible with cables ranging from .075 to .102 inches in diameter. Designed for efficiency and durability, this marker features a Chevron cut on a sleek white Polyoxymethylene body, ensuring clear visibility and long-lasting use. Meeting RoHS compliance standards, it offers peace of mind in terms of environmental responsibility. Part of the Agastat 7000 series, it guarantees quality and reliability. With a black legend color, it provides contrast and readability, making cable management a breeze. Perfect for various applications, from industrial settings to home offices, this marker is a must-have for efficient organization and identification of wires. Upgrade your labeling system with this essential component of our Label & Identification Products collection.