| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-C |
| Color: | White |
| Legend: | C |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 586908-000 |
| SKU: | RYCSTD03W-C |
STD03W-C
Specifications
Detailed Description
Enhance cable identification with our STD03W-C marker, designed for seamless labeling in white. Compliant with RoHS standards, this snap-on accessory features a durable Polyoxymethylene construction, ensuring longevity in various applications. The straight-cut design allows for effortless installation on cables ranging from 1.9 to 2.6mm in diameter. With a sleek black legend displaying the letter "C," it offers clear and professional labeling. Part of the Agastat 7000 series, this marker is a reliable solution for organizing wires in industrial settings. Upgrade your cable management system with this essential component, available in packs for convenience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

