STD03W-D

Heilind Number:RYCSTD03W-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-D
Color:White
Legend:D
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:845704-000
SKU:RYCSTD03W-D

Detailed Description

Enhance the organization and identification of cables with our STD03W-D marker. Designed for easy application, this Snap-On marker features a durable Polyoxymethylene construction in a sleek white finish, complemented by a bold black legend "D" for clear labeling. RoHS compliant and suitable for use with cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter, it ensures efficient and compliant cable management. Perfect for the Agastat 7000 series, this marker guarantees reliable performance in various applications, making it a must-have accessory in your labeling toolkit. Upgrade your cable identification process with this essential component, offering convenience and functionality in one sleek package.