STD03W-DOT

Heilind Number:RYCSTD03W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-DOT
ECAD Model:
3D Model

Description:

STD03W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-DOT
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:2-1768042-3
SKU:RYCSTD03W-DOT

Detailed Description

Enhance cable organization with our STD03W-DOT marker, a vital component in the Agastat 7000 series. Designed for easy application, this white Snap-On marker features a durable Polyoxymethylene construction and straight cut for seamless installation. Its black legend ensures clear and lasting identification, while its compatibility with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm) makes it versatile for various applications. RoHS compliance guarantees environmentally friendly use. Perfect for labeling and organizing wires, this marker is a must-have in any professional setting. Elevate your cable management game with this essential accessory.