| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-E |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 916196-000 |
| SKU: | RYCSTD03W-E |
STD03W-E
Specifications
Detailed Description
Elevate your labeling game with the STD03W-E marker, a sleek and efficient solution for organizing cables with precision. Designed for seamless installation, this snap-on marker effortlessly attaches to wires with a compatible diameter range of .075 to .102 inches (1.9 to 2.6 mm). Its durable construction, made of white Polyoxymethylene, ensures longevity and reliability in any environment. The black "E" legend stands out clearly against the white background, aiding in quick and easy identification. Perfect for use in the Agastat 7000 series or any application requiring professional cable management, this marker guarantees efficient organization and compliance with RoHS standards. Stay ahead in labeling and identification tasks with this essential tool in the Label & Identification Products category.

