| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 351404-000 |
| SKU: | RYCSTD03W-EARTH |
STD03W-EARTH
Specifications
Detailed Description
Enhance cable identification with our STD03W-EARTH marker, designed for efficient labeling in white with a bold "Earth" legend in black. Part of the Agastat 7000 series, this snap-on marker is crafted from durable Polyoxymethylene, ensuring longevity in various applications. The straight-cut design allows for easy installation on cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm). Compliant with RoHS regulations, this marker guarantees environmental responsibility while streamlining organization in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, as well as Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management system with this essential accessory.

