STD03W-F

Heilind Number:RYCSTD03W-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-F
Color:White
Legend:F
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:032218-000
SKU:RYCSTD03W-F

Detailed Description

Enhance cable organization with our STD03W-F marker, designed for efficient identification in wiring systems. Compliant with RoHS standards, this white marker features a bold black legend "F" from the Agastat 7000 series, ensuring clear and durable labeling. Crafted from Polyoxymethylene, it guarantees longevity and reliability. With a straight cut for easy installation, it is a snap-on accessory suitable for cables with diameters ranging from 0.075 to 0.102 inches (1.9 to 2.6 mm). Perfect for various industries, this marker falls under the Label & Identification Products category, specifically tailored for wire and cable marking needs. Stay organized and efficient with this essential component in your cable management toolkit.