| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-G |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 122028-000 |
| SKU: | RYCSTD03W-G |
STD03W-G
Specifications
Detailed Description
Enhance cable organization with these high-quality white markers from our Agastat 7000 series. Designed for efficient labeling, they snap on easily and feature a straight cut for seamless application. Crafted from durable Polyoxymethylene, they ensure long-lasting performance. With a sleek black legend, these markers offer clear visibility and compliance with RoHS standards. Suitable for cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter, they provide versatile usage. Perfect for various industries, these markers are an essential tool for efficient wire and cable management.

