| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-H |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 801234-000 |
| SKU: | RYCSTD03W-H |
STD03W-H
Specifications
Detailed Description
Easily identify cables with our White Snap-On Marker, part of the Agastat 7000 series. Designed for quick and efficient labeling, this marker is RoHS compliant and crafted from durable Polyoxymethylene for long-lasting use. Featuring a straight cut for easy installation, it accommodates cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). The black legend "H" stands out against the white background, ensuring clear and legible identification. Perfect for organizing wires in a variety of applications, this marker is a convenient solution for your labeling needs. Explore our full range of Wire & Cable Markers, Cards, and Sleeves for comprehensive labeling options.

