| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-I |
| Color: | White |
| Legend: | I |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 761148-000 |
| SKU: | RYCSTD03W-I |
STD03W-I
Specifications
Detailed Description
Easily identify wires and cables with our Snap-On Marker, designed for efficient labeling in industrial settings. The STD03W-I, part of the Agastat 7000 series, boasts RoHS compliance and a durable construction of white Polyoxymethylene. Featuring a straight marker cut and black legend, it ensures clear and long-lasting identification. Compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), this essential component is perfect for organizing and managing your wiring systems. Suitable for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your labeling process with this high-quality solution.

