| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-J |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 000666-000 |
| SKU: | RYCSTD03W-J |
STD03W-J
Specifications
Detailed Description
Enhance cable organization with our STD03W-J marker, a crucial component from the Agastat 7000 series. Designed for easy installation, this white snap-on marker boasts durable polyoxymethylene construction and a straight-cut marker for seamless application. Featuring a bold black legend "J", it ensures clear identification in any setting. RoHS compliant and suitable for cables ranging from .075 to .102 inches (1.9 to 2.6 mm) in diameter, this marker guarantees both quality and versatility. Perfect for labeling and organizing wires efficiently, it's an essential tool in any professional setting.

