| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-K |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | 384850-000 |
| SKU: | RYCSTD03W-K |
STD03W-K
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker in the STD03W-K series. Designed for easy application and lasting durability, this RoHS-compliant marker features a sleek Black legend (K) on Polyoxymethylene material. Perfect for identifying wires and cables, it accommodates sizes ranging from .075 to .102 inches (1.9 to 2.6 mm). With a straight marker cut, it ensures a secure fit while maintaining clarity in labeling. A versatile solution in our Agastat 7000 series, this marker is essential for efficient cable management in various applications.

