| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 053232-000 |
| SKU: | RYCSTD03W-L |
STD03W-L
Specifications
Detailed Description
Enhance cable identification with our STD03W-L marker, a vital component in the Agastat 7000 series. Designed for effortless installation, this Snap-On marker in White features a durable Polyoxymethylene construction with a straight cut for precision. The black legend "L" ensures clear labeling, meeting RoHS compliance for environmental responsibility. Compatible with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers versatile usage in various industrial applications. Elevate your labeling efficiency with this essential accessory, perfect for Wire & Cable Markers, Cards, & Sleeves.

