| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-M |
| Color: | White |
| Legend: | M |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 236988-000 |
| SKU: | RYCSTD03W-M |
STD03W-M
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker in White. Featuring a durable Polyoxymethylene construction and a straight marker cut, this essential accessory ensures clear organization in any wiring setup. The black M legend stands out visibly, while the RoHS compliance guarantees environmental responsibility. Compatible with cables ranging from 1.9 to 2.6mm in diameter, it offers versatility and convenience. Perfect for a range of applications, from industrial to residential, this marker is a must-have for efficient and professional cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

