| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-Q |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 185576-000 |
| SKU: | RYCSTD03W-Q |
STD03W-Q
Specifications
Detailed Description
Easily identify cables with our STD03W-Q wire marker, designed for efficient organization in industrial settings. Compliant with RoHS standards, this marker features a sleek white design with a bold black legend "Q," part of the Agastat 7000 series. Made of durable polyoxymethylene, it ensures long-lasting performance. The straight marker cut allows for hassle-free installation, with a snap-on mechanism suitable for cable diameters ranging from 0.075 to 0.102 inches (1.9 to 2.6 mm). Ideal for use in labeling and identifying wires and cables, this product is a must-have for maintaining order and clarity in your workspace.

