| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-R |
| Color: | White |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 559060-000 |
| SKU: | RYCSTD03W-R |
STD03W-R
Specifications
Detailed Description
Enhance cable identification with our STD03W-R Snap-On marker sleeve from the Agastat 7000 series. Designed for effortless application on cables with a diameter range of .075 to .102 inches (1.9-2.6 mm), this white polyoxymethylene sleeve ensures durable and reliable marking. Featuring a straight marker cut, it allows for easy installation and removal as needed. The black "R" legend stands out clearly for efficient labeling. Compliant with RoHS standards, this product guarantees environmental responsibility. Perfect for organizing and labeling wires, it is a must-have in any professional setting. Elevate your cable management with this high-quality marker sleeve.

