| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-S |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 376500-000 |
| SKU: | RYCSTD03W-S |
STD03W-S
Specifications
Detailed Description
Enhance cable identification with our STD03W-S Snap-On marker, designed for seamless attachment to wires and cables. Featuring a sleek white body with a contrasting black legend "S" from the Agastat 7000 series, this marker not only stands out but also ensures efficient organization. Crafted from durable polyoxymethylene, it guarantees long-lasting performance in various environments. The straight marker cut allows for easy installation, accommodating cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Perfect for labeling tasks in the industrial and commercial sectors, our marker is a reliable choice for maintaining order and efficiency in any wiring setup.

