STD03W-T

Heilind Number:RYCSTD03W-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-T
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-T
Color:White
Legend:T
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:006340-000
SKU:RYCSTD03W-T

Detailed Description

Easily identify cables with our STD03W-T Snap-On Marker, a reliable solution for efficient cable management. Designed for seamless installation, this white marker features a sleek black T legend, ensuring clear and professional labeling. Made of durable Polyoxymethylene, it guarantees long-lasting performance in various environments. With a straight marker cut, it facilitates quick and precise application onto cables with diameters ranging from 0.075 to 0.102 inches (1.9 to 2.6 mm). Part of the Agastat 7000 series, this marker meets RoHS compliance standards, making it a sustainable choice for your labeling needs. Perfect for use in a wide range of industries, from telecommunications to automotive, this Push-On Marker is an essential component of our Label & Identification Products. Elevate your cable organization with this premium marker, ensuring clear communication and easy identification in any setting.